The OJE-SH-112LM,000 relay has a contact current rating of 3A and a contact voltage rating of 30V DC. It features a non-latching coil with a power rating of 200mW and a resistance of 720 ohms. The relay is rated for operation up to 90°C and is packaged in a through-hole configuration. It is compliant with RoHS regulations and has a silver contact material. The relay measures 14.7mm in height, 0.717inch in length, 0.4inch in width, and weighs 9g.
TE Connectivity OJE-SH-112LM,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 90°C |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-112LM,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.