
SPST-NO power relay featuring a 12VDC coil with 200mW coil power and 720Ω coil resistance. This through-hole mounted relay offers an 8A contact current rating and a 30VDC contact voltage rating. Dimensions are 18.2mm length, 10.2mm width, and 14.7mm height. Operating temperature reaches up to 70°C, with PCB termination and a weight of 9g. RoHS compliant.
TE Connectivity OJE-SH-112LMH,000 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Voltage Rating (DC) | 30V |
| Height | 14.7mm |
| Length | 0.717inch |
| Max Operating Temperature | 70°C |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OJE-SH-112LMH,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
