
This SPST-NO relay features a 4-pin through-hole mounting style, with a product length of 18.2mm, depth of 10.2mm, and height of 14.7mm, weighing 9g. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay operates with a DC coil voltage of 24V and a coil current of 18.75mA, with a coil resistance of 1.28K ohms. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 30V, with a maximum switching current of 10A.
TE Connectivity OJE-SS-124HMF,F000 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 18.2 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 14.7 |
| Product Weight (g) | 9 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28KOhm |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OJE-SS-124HMF,F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.