SPST-NO power relay with a 5VDC coil voltage and 10A contact current rating. Features silver/tin contacts, 250VAC contact voltage rating, and a 48.5Ω coil resistance. Operates within a -30°C to 70°C temperature range with 20ms operate time and 8ms release time. Through-hole mounting with PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMI-SH-105LM,394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 108mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-105LM,394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
