
SPDT electromechanical signal relay featuring a 10A contact current rating and 250VAC/30VDC contact voltage. Operates with a 12VDC coil voltage, 60mA coil current, and 200 Ohm coil resistance, consuming 720mW of power. Offers a 15ms operate time and 8ms release time, with a temperature range of -30°C to 60°C. Designed for through-hole mounting with PCB termination and RoHS compliance.
TE Connectivity OMI-SH-112D,394 technical specifications.
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 720mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-112D,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.