
SPST-NO power relay with a 12VDC coil voltage, 60mA coil current, and 800mW coil power. Features a 10A contact current rating with Tin, Silver contact material and 250VAC contact voltage rating. Through-hole mounting with PCB termination, this general-purpose relay offers a 15ms operate time and 8ms release time. Operating temperature range from -30°C to 60°C.
Sign in to ask questions about the TE Connectivity OMI-SH-112DM,394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OMI-SH-112DM,394 technical specifications.
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-112DM,394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
