TE Connectivity OMI-SH-124DM,394 technical specifications.
| Coil Power | 800mW |
| Coil Resistance | 820R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.