The OMI-SH-148L,394 relay from TE Connectivity is a SPDT 1-Form-C electromechanical relay with a 48VDC coil voltage and a maximum pick-up voltage of 36VDC. It has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. The relay is constructed with a non-latching design and has a maximum switching current of 10A. It is designed for through-hole mounting and has a termination style of PC pin. The relay operates within a temperature range of -30°C to 70°C.
TE Connectivity OMI-SH-148L,394 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 10.9mA |
| Coil Resistance | 4.4KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OMI-SH-148L,394 to view detailed technical specifications.
No datasheet is available for this part.