
DPDT power relay featuring a 5VDC coil voltage and 5A contact current rating. This general-purpose relay offers a 240VAC and 30VDC maximum voltage rating with silver-tin contacts. Coil specifications include 106.4mA current, 540mW power, and 48.5 Ohm resistance. Through-hole mounting with PC pin termination, it operates within a -30°C to 70°C temperature range, with 20ms operate and 8ms release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMI-SH-205L,594 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 106.4mA |
| Coil Power | 540mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Height | 20.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-205L,594 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
