This general purpose DPDT relay has a maximum current rating of 5A and a maximum voltage rating of 30V DC or 240V AC. It operates within a temperature range of -30°C to 60°C. The relay is available in a through hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 60mA |
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |