Power Relay 12VDC 5A DPST-NO(29.2x12.8x20.6)mm THT
TE Connectivity OMI-SH-212DM,500 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 60mA |
| Coil Resistance | 200Ohm |
| Maximum Switching Current | 5A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Relay Construction | Non-Latching |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.