
DPDT power relay featuring a 12VDC coil with 45mA coil current and 270 Ohm coil resistance. Contact rating of 5A AC and 30V DC, with Silver/Tin contact material. Through-hole mounting with PC pin termination, operating temperature range of -30°C to 70°C. Dimensions: 29.2mm x 12.8mm x 20.6mm.
TE Connectivity OMI-SH-212L,594 technical specifications.
| Coil Current | 45mA |
| Coil Power | 540mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Tin |
| ELV | Non-Compliant |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 540mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity OMI-SH-212L,594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
