Power Relay 48VDC 5A DPDT(29.2x12.8x20.6)mm THT
TE Connectivity OMI-SH-248L,594 technical specifications.
| Coil Current | 11.25mA |
| Coil Power | 540mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.