This SPDT relay features a 1 Form C contact arrangement with a 12VDC coil voltage and 60mA coil current. The coil resistance is 200 ohms. The relay has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V, with a maximum switching current of 10A. The relay is mounted through a hole and has a PC pin termination style. It has 5 terminals and a non-latching relay construction with an operate time of 15ms. The relay operates between -30°C and 55°C.
TE Connectivity OMI-SS-112D,300 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 60mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OMI-SS-112D,300 to view detailed technical specifications.
No datasheet is available for this part.