SPDT power relay featuring a 24VDC coil with 30mA coil current, 800mW coil power, and 820 Ohm coil resistance. Contact ratings include 10A current and 250VAC voltage, with Tin/Silver contact material. This general-purpose, non-latching relay offers a 15ms operate time and 8ms release time, suitable for through-hole mounting on PCBs. Dimensions are 29.2mm x 12.8mm x 20.6mm, operating within a -30°C to 60°C temperature range.
TE Connectivity OMI-SS-124D,300 technical specifications.
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 820R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMI, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-124D,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.