
This general purpose power relay features a non-latching coil with a current rating of 60mA and a power rating of 720mW. The relay has a contact material of tin and silver and can operate at temperatures between -30°C and 60°C. It has a throw configuration of DPDT and a release time of 8ms. The relay is available in a package quantity of 1000 and is packaged in rail/Tube.
TE Connectivity OMI-SS-212D,500 technical specifications.
| Coil Current | 60mA |
| Coil Power | 720mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Height | 20.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | OMI, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMI-SS-212D,500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
