Power Relay 18VDC 20A SPST-NO(29x12.6x34.25)mm THT
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Coil Current | 30mA |
| Coil Power | 540mW |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Height | 24.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | OMIF, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.6mm |
| RoHS | Compliant |