Checking distributor stock and pricing after the page loads.
| Coil Current | 22.5mA |
| Coil Power | 540mW |
| Coil Resistance | 1.07kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | OMIF, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |