
The OMIF-S-124LM,300 relay features a non-latching coil with a current rating of 22.5mA and a power rating of 540mW at 24V DC. It has a contact current rating of 20A and is made with tin and silver contact material. The relay is compliant with ELV regulations and is available in a through hole mount package. It operates within a temperature range of -30°C to 85°C and has an operate time of 20ms and a release time of 10ms.
TE Connectivity OMIF-S-124LM,300 technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 540mW |
| Coil Resistance | 1.07kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 24.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | OMIF, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIF-S-124LM,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.