
SPDT power relay featuring a 5VDC non-latching coil with 144mA coil current and 36Ω coil resistance. Offers a 16A contact current rating at 250VAC, utilizing tin/silver contact material. Through-hole mounted with PCB termination, this general-purpose relay has operate and release times of 15ms and 8ms respectively. Dimensions are 29.2x12.8x20.6mm, with a weight of 13g and a maximum operating temperature of 60°C.
Sign in to ask questions about the TE Connectivity OMIH-SH-105D,394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OMIH-SH-105D,394 technical specifications.
| Coil Current | 144mA |
| Coil Power | 800mW |
| Coil Resistance | 36R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Power Consumption | 720mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-105D,394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.