SPDT general purpose electromechanical relay featuring a 5V DC coil with 106.4mA current and 48.5 Ohms resistance. Contact ratings include 16A and 250VAC/30VDC, with tin/silver contact material. This through-hole mount relay offers a 20ms operate time and 8ms release time, operating within a -30°C to 70°C temperature range. RoHS compliant and lead-free, it is supplied in a box of 20 units.
TE Connectivity OMIH-SH-105L,394 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.8mm |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 540mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-105L,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.