SPDT Power Relay with 16A contact current rating and 250VAC contact voltage rating. Features a 12VDC coil voltage, 60mA coil current, and 200 Ohm coil resistance. Through-hole mounting for PCB termination. Operating temperature range from -30°C to 60°C. Approvals include UL, CSA, VDE, and SEMKO.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMIH-SH-112D,394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, SEMKO |
| Coil Current | 60mA |
| Coil Power | 800mW |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| Depth | 12.8mm |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-112D,394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.