
SPDT General Purpose Signal Relay with a 16A contact current rating and 250V AC contact voltage rating. Features a 12V DC coil voltage, 45mA coil current, and 600mW coil power. Designed for through-hole PCB mounting with a 20ms operate time and 8ms release time. RoHS compliant and UL, CSA, VDE, SEMKO approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMIH-SH-112L,394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, SEMKO |
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 16A |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Box |
| Power Consumption | 540mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-112L,394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
