
SPST-NO power relay featuring a 12VDC coil with 45mA coil current, 600mW coil power, and 267 Ohm coil resistance. Contact ratings include 16A current and 250VAC voltage, with Tin/Silver contact material. This general-purpose relay offers through-hole mounting and PCB termination, with operate and release times of 20ms and 8ms respectively. Operating temperature range is -30°C to 70°C, and dimensions are 29.2x12.8x20.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMIH-SH-112LM,300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 267R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-112LM,300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
