General purpose power relay featuring a 24VDC coil with 22.5mA current, 600mW power, 1.1kΩ resistance, and non-latching coil type. SPST-NO contact configuration offers a 16A contact current rating with tin/silver contact material and 250VAC contact voltage rating. Through-hole mount termination for PCB mounting, with operate time of 20ms and release time of 8ms. Operates within a -30°C to 70°C temperature range, with dimensions of 29.2x12.8x20.6mm and a weight of 13g. RoHS compliant.
TE Connectivity OMIH-SH-124LM,394 technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SH-124LM,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.