
SPST-NO power relay with a 12VDC coil voltage and 45mA coil current, consuming 600mW. Features a 16A contact current rating at 250VAC with silver contacts. Through-hole mounting with PCB termination, measuring 29.2x12.8x20.6mm. Operates within -30°C to 70°C, with a 20ms operate time and 8ms release time. RoHS compliant and packaged in a box of 300 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OMIH-SS-112LM,300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 300 |
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 300 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SS-112LM,300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
