SPDT power relay with a 24VDC coil voltage, 30mA coil current, and 800mW coil power. Features a 16A contact current rating and 250VAC contact voltage rating with Tin, Silver contact material. Through-hole mount termination for PCB applications, offering 15ms operate time and 8ms release time. Operates within a -30°C to 60°C temperature range.
TE Connectivity OMIH-SS-124D,300 technical specifications.
| Package/Case | 300 |
| Coil Current | 30mA |
| Coil Power | 800mW |
| Coil Resistance | 820R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Non-Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIH, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIH-SS-124D,300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.