
General purpose electromechanical relay featuring a 12VDC coil with 270 Ohm resistance and 45mA coil current, consuming 600mW. This SPST-NO relay offers a 10A contact current rating at 240VAC with silver contacts. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 70°C temperature range, boasting a 20ms operate time and 8ms release time.
TE Connectivity OMIT-SH-112LM,394 technical specifications.
| Coil Current | 45mA |
| Coil Power | 600mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OMIT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OMIT-SH-112LM,394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
