The relay features a single-pole double-throw (SPDT) contact arrangement with one form C configuration. It operates with a 5VDC coil voltage and has a coil current of 106.4mA and resistance of 47 ohms. The relay can switch up to 10A with a maximum AC switching voltage of 240V and a maximum DC switching voltage of 30V. It has a non-latching relay construction and a plastic cover package type. The relay is rated for operation between -30°C and 70°C.
TE Connectivity OMIT-SS-105L,300 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 106.4mA |
| Coil Resistance | 47Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Plastic Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OMIT-SS-105L,300 to view detailed technical specifications.
No datasheet is available for this part.