Power Relay 12VDC 10A SPST-NO(29.2x12.8x20.6)mm THT Automotive
TE Connectivity OMIT-SS-112LM,000 technical specifications.
| Coil Resistance | 270R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.