
SPDT Power Relay with 10A contact current rating and 277VAC contact voltage rating. Features a 12VDC coil with 400mW coil power and 400 Ohm coil resistance. This non-latching relay utilizes PCB termination and has a compact form factor with dimensions of 19mm (height), 15.5mm (width), and 15.8mm (length). RoHS compliant for environmental responsibility.
TE Connectivity ORWH-SS-112D1F,000 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 277V |
| Height | 0.622inch |
| Length | 0.748inch |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| RoHS Compliant | Yes |
| Series | ORWH |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 9.5g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ORWH-SS-112D1F,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
