
2 POLE MINIATURE POWER PC BOARD RELAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OSA-SH-212DM5,600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 45mA |
| Coil Power | 540mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 540mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | OSA, OEG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OSA-SH-212DM5,600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
