
DPST-NO power relay with a 24VDC coil voltage and 22.5mA coil current, consuming 600mW. Features silver contacts rated for 240VAC and 50VDC, with a 3A contact current rating. Through-hole mounting with PCB termination, offering 20ms operate time and 10ms release time. Operates within a -30°C to 60°C temperature range, with dimensions of 24.4mm (L) x 12.9mm (W) x 24.8mm (H). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity OSA-SH-224DM3,000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 22.5mA |
| Coil Power | 600mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.976inch |
| Length | 24.4mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | OSA, OEG |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 13g |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OSA-SH-224DM3,000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
