2 Pole Miniature Power PC Board Relay
Sign in to ask questions about the TE Connectivity OSA-SH-224DM5,600M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OSA-SH-224DM5,600M technical specifications.
| Coil Current | 22.5mA |
| Coil Power | 540mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 540mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | OSA, OEG |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OSA-SH-224DM5,600M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.