
Signal Relay 12VDC 1A SPDT(15.4x10.4)mm THT
Sign in to ask questions about the TE Connectivity OUAZ-SH-112L,405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OUAZ-SH-112L,405 technical specifications.
| Coil Current | 17mA |
| Coil Power | 200mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 7ms |
| Series | OUAZ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OUAZ-SH-112L,405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
