
SPDT power relay featuring a 5VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 240VAC contact voltage rating with silver, cadmium contacts. Designed for through-hole mounting with PCB termination, it operates within a -30°C to 70°C temperature range. Key specifications include a 600mW coil power, 48.5Ω coil resistance, and 106.4mA coil current.
Sign in to ask questions about the TE Connectivity OZ-SH-105L,294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OZ-SH-105L,294 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SH-105L,294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
