General purpose power relay featuring a 5VDC coil with 106.4mA coil current and 600mW coil power. SPST-NO contact configuration offers a 16A contact current rating at 240VAC, with tin/silver contact material. Through-hole mounting with PCB termination, this relay has a 20ms operate time and 8ms release time. Dimensions are 29.2x12.8x20.6mm, with a weight of 13g. Operating temperature range is -30°C to 70°C.
TE Connectivity OZ-SH-105LM1,294 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 48.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 0.811inch |
| Lead Free | Lead Free |
| Length | 1.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Box |
| Power Consumption | 540mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | OZ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity OZ-SH-105LM1,294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.