This SPDT electromechanical relay features a 24VDC coil with a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 1.2VDC. It can switch up to 16A of current and 380W of power. The relay is constructed with a non-latching design and has an operate time of 15ms. It is available in a DIP package and is suitable for through hole mounting. The relay is rated for operation between -30°C and 60°C.
Sign in to ask questions about the TE Connectivity OZ-SH-124D,294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity OZ-SH-124D,294 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 29.3mA |
| Coil Resistance | 820Ohm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 380W|3.84kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity OZ-SH-124D,294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.