This SPST-NO electromechanical relay has a contact arrangement of single pole single throw normally open. It operates at a DC coil voltage of 12VDC with a coil current of 44.4mA and coil resistance of 270 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 0.6VDC. It can switch up to 240VAC and 16A of current. The relay is mounted through a hole and has a termination style of PC pin with 8 terminals. It is constructed as a non-latching relay with an operate time of 20ms. The operating temperature range is from -30 to 70 degrees Celsius.
TE Connectivity OZT-SS-112LM1,200 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 44.4mA |
| Coil Resistance | 270Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 380W|3.84kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.