Pressure Sensor 0bar to 1000bar Gage 4-Pin
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |