The P101-A2-1000BG-HA/LC pressure sensor from TE Connectivity operates within a pressure range of 0 to 1000 bar and is a gage device. It can withstand a maximum overload pressure of 1500 bar. The sensor's operating temperature range is between -20°C and 80°C, with a typical operating supply voltage of 15V. The device has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1500bar |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 18V |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |