
30A, 3-pole, single-throw normally open power contactor with a 120VAC coil voltage and 120VAC contact voltage rating. Features silver/cadmium contacts, a 30A maximum current rating, and a 600VAC maximum voltage rating. Panel mount design with screw termination and a flange mount option. Operates within a -55°C to 65°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity P30P42A12P1-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 117R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 96.52mm |
| Lead Free | Contains Lead |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P42A12P1-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
