30A, 3-pole, single-throw (3PST) power relay with a 24V DC coil voltage. Features a 30A contact current rating, silver cadmium contact material, and a 600V AC maximum voltage rating. Coil specifications include 7.5W power, 286mA current, 84 Ohm resistance, and non-latching actuation. Panel mount termination via screw, with UL and CSA approvals, UL94 V-0 flammability rating, and RoHS compliance. Operating temperature range from -55°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity P30P42D12P1-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Approvals | UL, CSA |
| Coil Current | 286mA |
| Coil Power | 7.5W |
| Coil Resistance | 84R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 0.197inch |
| Flammability Rating | UL94 V-0 |
| Height | 96.52mm |
| Length | 96.52mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P30P42D12P1-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.