
3-pole, single-throw, normally open power contactor with a 40A contact current rating and 600VAC maximum voltage rating. Features AC actuation system with a 120VAC coil voltage and 117 Ohm coil resistance. Panel mount design with screw termination, suitable for operation between -55°C and 65°C. Approvals include UL and CSA, with UL94 V-0 flammability rating.
TE Connectivity P40P42A12P1-120 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Resistance | 117R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Current Rating | 40A |
| Depth | 0.197inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 96.52mm |
| Lead Free | Not Applicable |
| Length | 82.55mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Mounting Style | STANDARD |
| Number of Poles | 3 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | P40 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 3.55inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity P40P42A12P1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
