Pressure Sensor 0psi to 3000psi Absolute Automotive Die
TE Connectivity P7398A-03K-30-CD technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 3000psi |
| Maximum Overload Pressure | 15000psi |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1.5mA |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P7398A-03K-30-CD to view detailed technical specifications.
No datasheet is available for this part.