The P7398A-0K5-30-CD is an absolute pressure sensor from TE Connectivity. It operates within a pressure range of 0 to 500 psi and can withstand a maximum overload pressure of 2500 psi. The device requires a maximum supply voltage of 10V and a maximum supply current of 1.5A. It is designed to function within an operating temperature range of -40 to 85°C. The P7398A-0K5-30-CD is packaged as a die and is suitable for board mount applications.
TE Connectivity P7398A-0K5-30-CD technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 500psi |
| Maximum Overload Pressure | 2500psi |
| Max Operating Supply Voltage | 10V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 1.5mA |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P7398A-0K5-30-CD to view detailed technical specifications.
No datasheet is available for this part.