
SPDT power relay with a 6VDC coil voltage, 60mA coil current, and 400mW coil power. Features a 10A contact current rating and 250VAC contact voltage rating, with silver contacts. Through-hole PCB mount termination and a general-purpose relay type. Operates within a -40°C to 85°C temperature range, with a 10ms operate time and 20ms release time.
Sign in to ask questions about the TE Connectivity PB114006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PB114006 technical specifications.
| Application(s) | POWER |
| Coil Current | 60mA |
| Coil Power | 400mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15mm |
| Dropout Voltage | 600mV |
| ELV | Compliant |
| Height | 0.787inch |
| Length | 15mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 1050 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PB114006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
