
General purpose electromechanical relay with SPST, momentary contact configuration. Features a 24VDC coil with 15mA current and 360mW power consumption, and a 10A contact rating at 100VDC. Contact material is silver, with a 250VAC contact voltage rating and 400VAC maximum voltage rating. Mounts via through-hole termination to PCB, with a 10ms operate time and 20ms release time. Rated IP54, lead-free, and RoHS compliant.
TE Connectivity PB134024 technical specifications.
| Coil Current | 15mA |
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.787inch |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PB, SCHRACK |
| Switching Current | 10A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 5.4g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PB134024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
