This general purpose relay has a coil current rating of 180mA and a coil power rating of 900mW. It operates at a maximum temperature of 55°C and a minimum of -30°C. The relay is a single pole, single throw type and is mounted through a hole. It has a contact material of tin and silver and a contact current rating of 25A.
TE Connectivity PCF-105D2M,000 technical specifications.
| Coil Current | 180mA |
| Coil Power | 900mW |
| Coil Resistance | 27.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | PCF, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.