
SPST-NO power relay featuring a 24VDC coil with 37.5mA current, 1W power, and 640 Ohm resistance. This general-purpose relay offers a 25A contact current rating with silver contacts and a 277VAC contact voltage rating. Designed for through-hole mounting on PCBs, it operates within a -30°C to 55°C temperature range, with 20ms operate and 10ms release times.
Sign in to ask questions about the TE Connectivity PCF-124D1M,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PCF-124D1M,000 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 1W |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.043inch |
| Length | 30.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 28g |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCF-124D1M,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
